RS PRO 2 Door Steel Floor Standing Storage Cabinet, 1219 x 914 x 457mm

RS Stock No.: 263-8196Brand: RS PRO
brand-logo
View all in Storage Cabinets

Technical Document

Specifications

Brand

RS Pro

Type

Shelf & Drawer

Floor Standing

Yes

Number Of Doors

2

Number Of Shelves

2

Lockable

Yes

Wheeled

Yes

Material

Steel

Colour

Grey

Dimensions

1219 x 914 x 457mm

Depth

457mm

Height

1219mm

Width

914mm

Country of Origin

United Kingdom

Product details

RS PRO Steel Storage Cabinet Workstation

RS PRO floor standing workstation storage cabinet which features a writing surface and adjustable drawers.

Storage cabinets and storage cupboards are a durable and robust storage solution that are used in a wide range of sectors and industries. Some cabinets can feature lockable doors ensuring internal items are safe and secure. Storage cabinets are ideal for use in a wide range of applications.

RS PRO have a great range of cabinets and cupboards with various shelves and drawers made from metal, steel or plastic to suit all your storage needs.

Features and Benefits:

Manufactured from steel, finished in polyester powder coat
Double doors with 3 point locking
2 adjustable shelves
Separate lockable drawer
Standing workstation with sloping writing surface
Colour: grey

Typical Applications

Storage cabinets and cupboards are an excellent storage solution for tools and general purpose equipment. Many tool and general purpose storage cabinets and cupboards feature shelves and drawers to keep the internal contents organised and easy to locate, whilst containing spillages and preventing them dripping down below. Storage cabinets and cupboards can also feature lockable doors, ensuring only authorised personnel can access them. These types of storage cabinets are versatile and can be used in a wide range of environments including:
Garages
Warehouses
Factories
Workshops
Offices
Stockrooms
Industrial

You may be interested in
Stock information temporarily unavailable.

€ 448.00

€ 448.00 Each (Exc. Vat)

€ 562.24

€ 562.24 Each (inc. VAT)

RS PRO 2 Door Steel Floor Standing Storage Cabinet, 1219 x 914 x 457mm

€ 448.00

€ 448.00 Each (Exc. Vat)

€ 562.24

€ 562.24 Each (inc. VAT)

RS PRO 2 Door Steel Floor Standing Storage Cabinet, 1219 x 914 x 457mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Type

Shelf & Drawer

Floor Standing

Yes

Number Of Doors

2

Number Of Shelves

2

Lockable

Yes

Wheeled

Yes

Material

Steel

Colour

Grey

Dimensions

1219 x 914 x 457mm

Depth

457mm

Height

1219mm

Width

914mm

Country of Origin

United Kingdom

Product details

RS PRO Steel Storage Cabinet Workstation

RS PRO floor standing workstation storage cabinet which features a writing surface and adjustable drawers.

Storage cabinets and storage cupboards are a durable and robust storage solution that are used in a wide range of sectors and industries. Some cabinets can feature lockable doors ensuring internal items are safe and secure. Storage cabinets are ideal for use in a wide range of applications.

RS PRO have a great range of cabinets and cupboards with various shelves and drawers made from metal, steel or plastic to suit all your storage needs.

Features and Benefits:

Manufactured from steel, finished in polyester powder coat
Double doors with 3 point locking
2 adjustable shelves
Separate lockable drawer
Standing workstation with sloping writing surface
Colour: grey

Typical Applications

Storage cabinets and cupboards are an excellent storage solution for tools and general purpose equipment. Many tool and general purpose storage cabinets and cupboards feature shelves and drawers to keep the internal contents organised and easy to locate, whilst containing spillages and preventing them dripping down below. Storage cabinets and cupboards can also feature lockable doors, ensuring only authorised personnel can access them. These types of storage cabinets are versatile and can be used in a wide range of environments including:
Garages
Warehouses
Factories
Workshops
Offices
Stockrooms
Industrial

You may be interested in