RS PRO 2 Drawer Wheeled Tool Trolley
RS Stock No.: 851-7581Brand: RS PRO

Technical Document
Specifications
Brand
RS ProTool Storage Type
Tool Trolley
Number of Drawers
2
Wheeled
Yes
Length
815mm
Width
410mm
Height
985mm
Dimensions
815 x 410 x 985mm
Load Capacity
80kg
Country of Origin
China
Stock information temporarily unavailable.
€ 530.00
€ 530.00 Each (Exc. Vat)
€ 665.15
€ 665.15 Each (inc. VAT)
RS PRO 2 Drawer Wheeled Tool Trolley
1
€ 530.00
€ 530.00 Each (Exc. Vat)
€ 665.15
€ 665.15 Each (inc. VAT)
RS PRO 2 Drawer Wheeled Tool Trolley
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProTool Storage Type
Tool Trolley
Number of Drawers
2
Wheeled
Yes
Length
815mm
Width
410mm
Height
985mm
Dimensions
815 x 410 x 985mm
Load Capacity
80kg
Country of Origin
China