RS PRO 2 Plastic Gear Rack, 2000mm Long , 8mm Face Width

Tekninen dokumentti
Tekniset tiedot
Merkki
RS ProModule
2
Material
Plastic
Overall Length
2000mm
Face Width
8mm
Pitch Centre Height
1.1mm
Flexibility
Flexible
Maximum Operating Temperature
+100°C
Alkuperämaa
United States
Tuotetiedot
Delrin Gear Racks
A range of RS Pro flexible metric racks made from Duracon, aluminium fixing rails and clamping plates and screws (Sold Separately). These racks can be mounted directly onto the application surface or by using the aluminium fixing rails.
€ 420,00
€ 420,00 kpl (ilman ALV)
€ 527,10
€ 527,10 kpl (Sis ALV:n)
1
€ 420,00
€ 420,00 kpl (ilman ALV)
€ 527,10
€ 527,10 kpl (Sis ALV:n)
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Määrä | Yksikköhinta |
---|---|
1 - 4 | € 420,00 |
5 - 9 | € 411,00 |
10 - 24 | € 403,00 |
25+ | € 394,00 |
Tekninen dokumentti
Tekniset tiedot
Merkki
RS ProModule
2
Material
Plastic
Overall Length
2000mm
Face Width
8mm
Pitch Centre Height
1.1mm
Flexibility
Flexible
Maximum Operating Temperature
+100°C
Alkuperämaa
United States
Tuotetiedot
Delrin Gear Racks
A range of RS Pro flexible metric racks made from Duracon, aluminium fixing rails and clamping plates and screws (Sold Separately). These racks can be mounted directly onto the application surface or by using the aluminium fixing rails.