RS PRO 2 Port 2 Input 1 Output HDMI Switch 1080

RS Stock No.: 236-9133Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Device Type

Switch

Video Connection Type

HDMI

Number of Video Outputs

1

Number of Video Inputs

2

Number Of Ports

2

Maximum Resolution

1080

Power Source

HDMI Port

Country of Origin

China

You may be interested in

€ 23.60

€ 23.60 Each (Exc. Vat)

€ 29.62

€ 29.62 Each (inc. VAT)

RS PRO 2 Port 2 Input 1 Output HDMI Switch 1080

€ 23.60

€ 23.60 Each (Exc. Vat)

€ 29.62

€ 29.62 Each (inc. VAT)

RS PRO 2 Port 2 Input 1 Output HDMI Switch 1080

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 9€ 23.60
10+€ 22.40
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Device Type

Switch

Video Connection Type

HDMI

Number of Video Outputs

1

Number of Video Inputs

2

Number Of Ports

2

Maximum Resolution

1080

Power Source

HDMI Port

Country of Origin

China

You may be interested in