RS PRO 2-Port RJ45 Feedthrough Connector, Cat6, FTP

RS Stock No.: 916-0259Brand: RS PRO
brand-logo
View all in Ethernet Couplers

Technical Document

Specifications

Brand

RS Pro

Type

Feedthrough Connector

Interface Type

RJ45

LAN Category

Cat6

Number of Ports

2

Shield Type

FTP

Width

26mm

Series

FT

Distrelec Product Id

30403670

Country of Origin

United Kingdom

You may be interested in
RS PRO Single-Port, Cat6
€ 18.198Each (In a Tray of 25) (Exc. Vat)
Stock information temporarily unavailable.

€ 17.10

€ 17.10 Each (Exc. Vat)

€ 21.46

€ 21.46 Each (inc. VAT)

RS PRO 2-Port RJ45 Feedthrough Connector, Cat6, FTP

€ 17.10

€ 17.10 Each (Exc. Vat)

€ 21.46

€ 21.46 Each (inc. VAT)

RS PRO 2-Port RJ45 Feedthrough Connector, Cat6, FTP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9€ 17.10
10 - 24€ 16.10
25 - 49€ 15.10
50+€ 14.20
You may be interested in
RS PRO Single-Port, Cat6
€ 18.198Each (In a Tray of 25) (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Type

Feedthrough Connector

Interface Type

RJ45

LAN Category

Cat6

Number of Ports

2

Shield Type

FTP

Width

26mm

Series

FT

Distrelec Product Id

30403670

Country of Origin

United Kingdom

You may be interested in
RS PRO Single-Port, Cat6
€ 18.198Each (In a Tray of 25) (Exc. Vat)