RS PRO 2 Port SC Multimode, Single Mode Termination Box

RS Stock No.: 143-848Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Accessory Type

Termination Box

Connector Type

SC

Number Of Ports

2

Single/Multimode

Multimode, Single Mode

Dimensions

115 x 86 x 23mm

Height

115mm

Width

86mm

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

€ 8.80

€ 8.80 Each (Exc. Vat)

€ 11.04

€ 11.04 Each (inc. VAT)

RS PRO 2 Port SC Multimode, Single Mode Termination Box

€ 8.80

€ 8.80 Each (Exc. Vat)

€ 11.04

€ 11.04 Each (inc. VAT)

RS PRO 2 Port SC Multimode, Single Mode Termination Box
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9€ 8.80
10 - 24€ 8.10
25+€ 7.30
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Accessory Type

Termination Box

Connector Type

SC

Number Of Ports

2

Single/Multimode

Multimode, Single Mode

Dimensions

115 x 86 x 23mm

Height

115mm

Width

86mm

Country of Origin

China

You may be interested in