RS PRO 200 Piece Nylon Hose Clip Kit, 5.6 → 6.8mm and 26.5 → 30.4mm Inside Diameter

Technical Document
Specifications
Brand
RS ProClip Type
Hose Clip
Number of Pieces
200
Number of Sizes
15
Smallest Clip Inside Diameter
5.6 → 6.8mm
Largest Clip Inside Diameter
26.5 → 30.4mm
Material
Nylon
Largest Clip Inside Diameter Maximum
30.4mm
Largest Clip Inside Diameter Minimum
26.5mm
Smallest Clip Inside Diameter Maximum
6.8mm
Smallest Clip Inside Diameter Minimum
5.6mm
Country of Origin
United Kingdom
Product details
Plastic Hose Clip Kit
Corrosion resistant nylon 6.6
In sizes 5.6mm to 30.4mm
Withstand pressure up to 200psi
Working temperature -40°C to 130°C
Resistant to most solvents, petroleum products and common chemicals
€ 129.00
€ 129.00 Each (Exc. Vat)
€ 161.90
€ 161.90 Each (inc. VAT)
1
€ 129.00
€ 129.00 Each (Exc. Vat)
€ 161.90
€ 161.90 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProClip Type
Hose Clip
Number of Pieces
200
Number of Sizes
15
Smallest Clip Inside Diameter
5.6 → 6.8mm
Largest Clip Inside Diameter
26.5 → 30.4mm
Material
Nylon
Largest Clip Inside Diameter Maximum
30.4mm
Largest Clip Inside Diameter Minimum
26.5mm
Smallest Clip Inside Diameter Maximum
6.8mm
Smallest Clip Inside Diameter Minimum
5.6mm
Country of Origin
United Kingdom
Product details
Plastic Hose Clip Kit
Corrosion resistant nylon 6.6
In sizes 5.6mm to 30.4mm
Withstand pressure up to 200psi
Working temperature -40°C to 130°C
Resistant to most solvents, petroleum products and common chemicals