RS PRO 200Ω Rotary Potentiometer 10-Turns 1-Gang Bushing Mount

RS Stock No.: 278-0316Brand: RS PRO
brand-logo
View all in Potentiometers

Technical Document

Specifications

Brand

RS Pro

Potentiometer Type

Rotary

Maximum Resistance

200Ω

Number of Gangs

1

Number of Turns

10

Power Rating

2W

Mounting Type

Bushing Mount

Country of Origin

China

Stock information temporarily unavailable.

€ 23.40

€ 23.40 Each (Exc. Vat)

€ 29.37

€ 29.37 Each (inc. VAT)

RS PRO 200Ω Rotary Potentiometer 10-Turns 1-Gang Bushing Mount

€ 23.40

€ 23.40 Each (Exc. Vat)

€ 29.37

€ 29.37 Each (inc. VAT)

RS PRO 200Ω Rotary Potentiometer 10-Turns 1-Gang Bushing Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 23.40
5 - 9€ 20.90
10 - 24€ 18.80
25+€ 16.90

Technical Document

Specifications

Brand

RS Pro

Potentiometer Type

Rotary

Maximum Resistance

200Ω

Number of Gangs

1

Number of Turns

10

Power Rating

2W

Mounting Type

Bushing Mount

Country of Origin

China