RS PRO 2032 Battery Battery Holder, Leaf Spring Contact

Tekninen dokumentti
Tekniset tiedot
Merkki
RS ProFor Battery Size
2032 Battery
Number of Cells
1
Mount
Through Hole
Type
Battery Holder
Maximum Cell Diameter
20mm
Dimensions
32.8 x 23.7 x 5.3mm
Terminal Contact Type
Leaf Spring
Body Material
LCP
Terminal Contact Material
Phosphor Bronze
€ 32,55
€ 0,651 Each (In a Tray of 50) (ilman ALV)
€ 40,85
€ 0,817 Each (In a Tray of 50) (Sis ALV:n)
50
€ 32,55
€ 0,651 Each (In a Tray of 50) (ilman ALV)
€ 40,85
€ 0,817 Each (In a Tray of 50) (Sis ALV:n)
50
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Tekninen dokumentti
Tekniset tiedot
Merkki
RS ProFor Battery Size
2032 Battery
Number of Cells
1
Mount
Through Hole
Type
Battery Holder
Maximum Cell Diameter
20mm
Dimensions
32.8 x 23.7 x 5.3mm
Terminal Contact Type
Leaf Spring
Body Material
LCP
Terminal Contact Material
Phosphor Bronze