RS PRO, 20MHz Clock Oscillator, ±50ppm CMOS, 4-Pin SMD

RS tilauskoodi: 144-1102Tuotemerkki: RS PRO
brand-logo

Tekninen dokumentti

Tekniset tiedot

Merkki

RS Pro

Oscillator Type

Clock

Output Frequency

20MHz

Frequency Stability

±50ppm

Package Type

SMD

Output Level

CMOS

Mounting Type

Surface Mount

Maximum Operating Supply Voltage

1.8V dc

Minimum Operating Temperature

-20°C

Height

1mm

Maximum Operating Temperature

70°C

Width_SC_PC

2mm

Length

2.5mm

Dimensions

2.5 x 2 x 1mm

Alkuperämaa

China

Tuotetiedot

RS Pro CB Surface Mount Clock Oscillators, 2.5mm x 2mm

From RS Pro, these clock oscillators feature a compact package and have a surface mount design. These clock oscillators have supply voltage as low as 1.8 V dc and frequency range options between 0.75 MHz and 75 MHz.

Varastotiedot eivät ole tilapäisesti saatavilla.

€ 4,34

€ 0,868 1 kpl (5 kpl/pakkaus) (ilman ALV)

€ 5,45

€ 1,089 1 kpl (5 kpl/pakkaus) (Sis ALV:n)

RS PRO, 20MHz Clock Oscillator, ±50ppm CMOS, 4-Pin SMD

€ 4,34

€ 0,868 1 kpl (5 kpl/pakkaus) (ilman ALV)

€ 5,45

€ 1,089 1 kpl (5 kpl/pakkaus) (Sis ALV:n)

RS PRO, 20MHz Clock Oscillator, ±50ppm CMOS, 4-Pin SMD
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

Tekninen dokumentti

Tekniset tiedot

Merkki

RS Pro

Oscillator Type

Clock

Output Frequency

20MHz

Frequency Stability

±50ppm

Package Type

SMD

Output Level

CMOS

Mounting Type

Surface Mount

Maximum Operating Supply Voltage

1.8V dc

Minimum Operating Temperature

-20°C

Height

1mm

Maximum Operating Temperature

70°C

Width_SC_PC

2mm

Length

2.5mm

Dimensions

2.5 x 2 x 1mm

Alkuperämaa

China

Tuotetiedot

RS Pro CB Surface Mount Clock Oscillators, 2.5mm x 2mm

From RS Pro, these clock oscillators feature a compact package and have a surface mount design. These clock oscillators have supply voltage as low as 1.8 V dc and frequency range options between 0.75 MHz and 75 MHz.