RS PRO 20W LED Batten Light, 220 → 240 V Batten Emergency, 1 Lamp , 1200mm Long, IP20

RS Stock No.: 231-8157Brand: RS PRO
brand-logo
View all in Batten Lights

Technical Document

Specifications

Brand

RS Pro

Type

Emergency

Batten Type

Single

Length

1200mm

Width

58mm

Luminosity

2000lm

Depth

65mm

Wattage

20W

Number of Lamps

1

UK Energy Efficiency Rating

D

EU Energy Efficiency Rating

D

Colour Tone

Cool White, Daylight, Warm White

Lamp Type

LED

Colour Temperature

3000 K, 4000 K, 6500K

Life Hours

50000h

Colour Reference

White

Voltage Rating

220 → 240 V

Anti-corrosive

No

IP Rating

IP20

Better World Product (Find out more)

Yes

Better World Verification

Energy Efficiency Rating D

Standards Met

BS EN 60598, CE

Country of Origin

China

Stock information temporarily unavailable.

€ 84.00

€ 84.00 Each (Exc. Vat)

€ 105.42

€ 105.42 Each (inc. VAT)

RS PRO 20W LED Batten Light, 220 → 240 V Batten Emergency, 1 Lamp , 1200mm Long, IP20

€ 84.00

€ 84.00 Each (Exc. Vat)

€ 105.42

€ 105.42 Each (inc. VAT)

RS PRO 20W LED Batten Light, 220 → 240 V Batten Emergency, 1 Lamp , 1200mm Long, IP20
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Brand

RS Pro

Type

Emergency

Batten Type

Single

Length

1200mm

Width

58mm

Luminosity

2000lm

Depth

65mm

Wattage

20W

Number of Lamps

1

UK Energy Efficiency Rating

D

EU Energy Efficiency Rating

D

Colour Tone

Cool White, Daylight, Warm White

Lamp Type

LED

Colour Temperature

3000 K, 4000 K, 6500K

Life Hours

50000h

Colour Reference

White

Voltage Rating

220 → 240 V

Anti-corrosive

No

IP Rating

IP20

Better World Product (Find out more)

Yes

Better World Verification

Energy Efficiency Rating D

Standards Met

BS EN 60598, CE

Country of Origin

China