Technical Document
Specifications
Brand
RS ProType
Bench Top
Supply Voltage
220V ac
Depth
80mm
Offset Voltage
3 → 25V
Air Flow
85 → 170m³/h
Height
240mm
Width
150mm
Number of Fans
1
Complies with EN 61340-5-1
Yes
Product details
Bench Top Ioniser
The Bench Top Ioniser is a compact and lightweight steady state DC auto-balancing bench top working surface ioniser with integrated closed-loop feedback. The unit is normally placed at one end of the workbench or area to be neutralized.
- Features steady State DC ionization and patented sense feedback balancing
- Small and compact
- Rapid Access Maintenance
- Provides automatic balancing of the ionization system
- Sealed Thru-Tunnelair flow design
- Faster neutralization times
- Less than 1.5 second 1000 V to 100 V discharge time at 30cm
- Balance ±5 voltage offset
Please Note: Power cords are not included and must be purchased separately, UK power cord IEC C13 RS 2621154 or European power cord IEC C13 RS 6266701
Supplied with
1x Bench Top Ioniser
1x Emitter Point Cleaner Pack
1x Certificate of Calibration
€ 1,070.00
€ 1,070.00 Each (Exc. Vat)
€ 1,342.85
€ 1,342.85 Each (inc. VAT)
1
€ 1,070.00
€ 1,070.00 Each (Exc. Vat)
€ 1,342.85
€ 1,342.85 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProType
Bench Top
Supply Voltage
220V ac
Depth
80mm
Offset Voltage
3 → 25V
Air Flow
85 → 170m³/h
Height
240mm
Width
150mm
Number of Fans
1
Complies with EN 61340-5-1
Yes
Product details
Bench Top Ioniser
The Bench Top Ioniser is a compact and lightweight steady state DC auto-balancing bench top working surface ioniser with integrated closed-loop feedback. The unit is normally placed at one end of the workbench or area to be neutralized.
- Features steady State DC ionization and patented sense feedback balancing
- Small and compact
- Rapid Access Maintenance
- Provides automatic balancing of the ionization system
- Sealed Thru-Tunnelair flow design
- Faster neutralization times
- Less than 1.5 second 1000 V to 100 V discharge time at 30cm
- Balance ±5 voltage offset
Please Note: Power cords are not included and must be purchased separately, UK power cord IEC C13 RS 2621154 or European power cord IEC C13 RS 6266701
Supplied with
1x Bench Top Ioniser
1x Emitter Point Cleaner Pack
1x Certificate of Calibration