RS PRO 220VA DIN Rail Transformer, 400V ac Primary, 115V ac Secondary

Tekninen dokumentti
Tekniset tiedot
Merkki
RS ProPrimary Voltage Rating
400V ac
Secondary Voltage Rating
115V ac
Power Rating
220VA
Mounting Type
DIN Rail
Length
116mm
Width
102mm
Depth
127mm
Dimensions
116 x 102 x 127mm
Minimum Operating Frequency
50Hz
Maximum Operating Frequency
60Hz
Maximum Temperature
+130°C
Weight
4.9kg
Alkuperämaa
Poland
Tuotetiedot
RS PRO DIN Rail Control Panel Isolation Transformers
The RS PRO DIN Rail Transformer is a versatile and reliable solution designed to meet the demanding needs of modern electrical systems. With its robust construction and high efficiency, this transformer ensures optimal performance and longevity, making it an excellent choice for various industrial applications.
Standards
EN61558-1
Laminated
€ 85,00
€ 85,00 kpl (ilman ALV)
€ 106,68
€ 106,68 kpl (Sis ALV:n)
1
€ 85,00
€ 85,00 kpl (ilman ALV)
€ 106,68
€ 106,68 kpl (Sis ALV:n)
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Määrä | Yksikköhinta |
---|---|
1 - 29 | € 85,00 |
30 - 59 | € 79,50 |
60+ | € 74,50 |
Tekninen dokumentti
Tekniset tiedot
Merkki
RS ProPrimary Voltage Rating
400V ac
Secondary Voltage Rating
115V ac
Power Rating
220VA
Mounting Type
DIN Rail
Length
116mm
Width
102mm
Depth
127mm
Dimensions
116 x 102 x 127mm
Minimum Operating Frequency
50Hz
Maximum Operating Frequency
60Hz
Maximum Temperature
+130°C
Weight
4.9kg
Alkuperämaa
Poland
Tuotetiedot
RS PRO DIN Rail Control Panel Isolation Transformers
The RS PRO DIN Rail Transformer is a versatile and reliable solution designed to meet the demanding needs of modern electrical systems. With its robust construction and high efficiency, this transformer ensures optimal performance and longevity, making it an excellent choice for various industrial applications.
Standards
EN61558-1