RS PRO, 220Ω 500W Wire Wound Chassis Mount Resistor ±5%

Technical Document
Specifications
Brand
RS ProResistance
220Ω
Power Rating
500W
Series
R500
Package/Case
Aluminium Housed
Tolerance
±5%
Technology
Wire Wound
Termination Style
Wire Lead
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+250°C
Minimum Temperature Coefficient
-200ppm/°C
Maximum Temperature Coefficient
+200ppm/°C
Dimensions
335 x 60 x 30mm
Overall Width
60mm
Overall Height
30mm
Overall Length
335mm
Country of Origin
India
€ 104.00
€ 104.00 Each (Exc. Vat)
€ 130.52
€ 130.52 Each (inc. VAT)
1
€ 104.00
€ 104.00 Each (Exc. Vat)
€ 130.52
€ 130.52 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | € 104.00 |
5 - 9 | € 96.50 |
10 - 19 | € 89.00 |
20+ | € 82.00 |
Technical Document
Specifications
Brand
RS ProResistance
220Ω
Power Rating
500W
Series
R500
Package/Case
Aluminium Housed
Tolerance
±5%
Technology
Wire Wound
Termination Style
Wire Lead
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+250°C
Minimum Temperature Coefficient
-200ppm/°C
Maximum Temperature Coefficient
+200ppm/°C
Dimensions
335 x 60 x 30mm
Overall Width
60mm
Overall Height
30mm
Overall Length
335mm
Country of Origin
India