RS PRO 250A British Standard Fuse, B3, 415V ac, 111mm

Technical Document
Specifications
Brand
RS ProCurrent Rating
250A
Fuse Size
B3
Voltage Rating
415V ac
Fuse Standard
BS 88, IEC 269
Fixing Centres
111mm
Application Category
gG
Tag Width
19mm
High Rupture Capacity
Yes
Overall Length
136mm
Body Diameter
31mm
Tag Type
Bolted
Tag Orientation
Centred
Body Length
47mm
Body Height
31mm
Offset Distance
110mm
Series
ED
Fuse Dimensions
31 x 47mm
Country of Origin
India
Product details
HRC Fuses
Breaking capacity 80kA at 415Vac and 40kA at 250Vdc (bolted connection types) (E1 type 16·5kA at 240Vac)
Rated at 415Vac/250Vdc (bolted connection types) (E1 type 240Vac)
Electricity Supply Authorities, Lloyds Register of Shipping Approvals and ASTA 20 certified
€ 56.00
€ 56.00 Each (Exc. Vat)
€ 70.28
€ 70.28 Each (inc. VAT)
1
€ 56.00
€ 56.00 Each (Exc. Vat)
€ 70.28
€ 70.28 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | € 56.00 |
5 - 24 | € 46.70 |
25 - 49 | € 40.70 |
50+ | € 36.70 |
Technical Document
Specifications
Brand
RS ProCurrent Rating
250A
Fuse Size
B3
Voltage Rating
415V ac
Fuse Standard
BS 88, IEC 269
Fixing Centres
111mm
Application Category
gG
Tag Width
19mm
High Rupture Capacity
Yes
Overall Length
136mm
Body Diameter
31mm
Tag Type
Bolted
Tag Orientation
Centred
Body Length
47mm
Body Height
31mm
Offset Distance
110mm
Series
ED
Fuse Dimensions
31 x 47mm
Country of Origin
India
Product details
HRC Fuses
Breaking capacity 80kA at 415Vac and 40kA at 250Vdc (bolted connection types) (E1 type 16·5kA at 240Vac)
Rated at 415Vac/250Vdc (bolted connection types) (E1 type 240Vac)
Electricity Supply Authorities, Lloyds Register of Shipping Approvals and ASTA 20 certified