RS PRO 2.5kΩ Rotary Potentiometer 1-Gang Panel Mount

RS tilauskoodi: 842-7012Tuotemerkki: RS PRO
brand-logo
Näytä kaikki Potentiometers tuotteet

Tekninen dokumentti

Tekniset tiedot

Merkki

RS Pro

Potentiometer Type

Rotary

Maximum Resistance

2.5kΩ

Number of Gangs

1

Number of Turns

1

Power Rating

1W

Electrical Taper

Linear

Element Material

Wirewound

Mounting Type

Panel Mount

Termination Style

Solder

Shaft Length

25mm

Shaft Diameter

6.35 mm

Actuator Type

Slotted Shaft

Series

P25

Tolerance

±10%

Tuotetiedot

RS PRO 25 mm Wirewound Potentiometers - Single turn

Brought to you by RS PRO, a series of rotary potentiometers suitable for various applications. Widely used within electronics, each model can be mounted within various devices or even on PCB applications. These particular models generally have a rotational life of 100,000 revolutions and will excel within audio or electronic uses. All models are highly reliable and excellent quality.

Varastotiedot eivät ole tilapäisesti saatavilla.

€ 7,60

€ 7,60 kpl (ilman ALV)

€ 9,54

€ 9,54 kpl (Sis ALV:n)

RS PRO 2.5kΩ Rotary Potentiometer 1-Gang Panel Mount
Valitse pakkaustyyppi

€ 7,60

€ 7,60 kpl (ilman ALV)

€ 9,54

€ 9,54 kpl (Sis ALV:n)

RS PRO 2.5kΩ Rotary Potentiometer 1-Gang Panel Mount
Varastotiedot eivät ole tilapäisesti saatavilla.
Valitse pakkaustyyppi

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

MääräYksikköhinta
1 - 9€ 7,60
10 - 24€ 7,10
25 - 49€ 6,60
50 - 99€ 6,10
100+€ 5,50

Tekninen dokumentti

Tekniset tiedot

Merkki

RS Pro

Potentiometer Type

Rotary

Maximum Resistance

2.5kΩ

Number of Gangs

1

Number of Turns

1

Power Rating

1W

Electrical Taper

Linear

Element Material

Wirewound

Mounting Type

Panel Mount

Termination Style

Solder

Shaft Length

25mm

Shaft Diameter

6.35 mm

Actuator Type

Slotted Shaft

Series

P25

Tolerance

±10%

Tuotetiedot

RS PRO 25 mm Wirewound Potentiometers - Single turn

Brought to you by RS PRO, a series of rotary potentiometers suitable for various applications. Widely used within electronics, each model can be mounted within various devices or even on PCB applications. These particular models generally have a rotational life of 100,000 revolutions and will excel within audio or electronic uses. All models are highly reliable and excellent quality.