RS PRO 27W Plug-In AC/DC Adapter 9V dc Output, 3A Output

Technical Document
Specifications
Brand
RS ProAdapter Type
Plug-In Adapter
Plug Type
2-Pin Euro
Output Voltage
9V dc
Input Voltage
90 → 264V ac
Output Current
3A
Maximum Temperature
+40°C
Output Connector
5.5 x 2.1 x 12mm DC Jack
Input Connector
EU Plug
Number of Outputs
1
Power Rating
27W
Regulated/Unregulated
Regulated
Cable Length
1.5m
Medical Approved
No
Efficiency
85.9%
MTBF
40,000h
Width
68.6mm
Type
AC/DC Adapter
Depth
46.6mm
Minimum Temperature
-10°C
Energy Efficiency Level
VI
Length
83mm
Country of Origin
China
€ 42.60
€ 42.60 Each (Exc. Vat)
€ 53.46
€ 53.46 Each (inc. VAT)
1
€ 42.60
€ 42.60 Each (Exc. Vat)
€ 53.46
€ 53.46 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | € 42.60 |
5 - 9 | € 40.90 |
10 - 24 | € 39.70 |
25+ | € 38.40 |
Technical Document
Specifications
Brand
RS ProAdapter Type
Plug-In Adapter
Plug Type
2-Pin Euro
Output Voltage
9V dc
Input Voltage
90 → 264V ac
Output Current
3A
Maximum Temperature
+40°C
Output Connector
5.5 x 2.1 x 12mm DC Jack
Input Connector
EU Plug
Number of Outputs
1
Power Rating
27W
Regulated/Unregulated
Regulated
Cable Length
1.5m
Medical Approved
No
Efficiency
85.9%
MTBF
40,000h
Width
68.6mm
Type
AC/DC Adapter
Depth
46.6mm
Minimum Temperature
-10°C
Energy Efficiency Level
VI
Length
83mm
Country of Origin
China