RS PRO 2m Chain Sling Chain, 4.5t

Technical Document
Specifications
Brand
RS ProSling Type
Chain
Straight Pull Load
4.5t
Number of Legs
2
Safe Working Load 2-Leg
4.5t
Safe Working Load 4-Leg
3.2t
Length
2m
Width
10mm
End Fittings
Hook to Eye
Country of Origin
United Kingdom
Product details
RS Pro Chain Lifting Sling
RS Pro Chain lifting slings provides excellent shock absorption and good wear resistance with 2 and 4 leg load capacities. The chain slings are shot blasted, protected plus all self- coloured and include safety hooks. Various end fittings and sling types are available as are lengths and widths of the chain lifting slings
Features and Benefits:
Lifting sling, Chain sling
2 Leg and 4 Leg load capacity
Shock absorbing qualities
Good wear resistance
Protected
Shot blasted
Self-coloured
Safety hooks included
Supplied with a Test Certificate
Safety factor 4 to 1
Used for lifting heavy loads
Chains resist abrasions
Fittings and Type:
Hook to Eye end fittings
Bridle sling type
What Does WLL Mean?
WLL = Working Load Limit
2-Leg Safe Working Load WLL:
4-Leg Safe Working Load WLL:
Supplied with
Safety hooks and test certificate
€ 302.00
€ 302.00 Each (Exc. Vat)
€ 379.01
€ 379.01 Each (inc. VAT)
1
€ 302.00
€ 302.00 Each (Exc. Vat)
€ 379.01
€ 379.01 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProSling Type
Chain
Straight Pull Load
4.5t
Number of Legs
2
Safe Working Load 2-Leg
4.5t
Safe Working Load 4-Leg
3.2t
Length
2m
Width
10mm
End Fittings
Hook to Eye
Country of Origin
United Kingdom
Product details
RS Pro Chain Lifting Sling
RS Pro Chain lifting slings provides excellent shock absorption and good wear resistance with 2 and 4 leg load capacities. The chain slings are shot blasted, protected plus all self- coloured and include safety hooks. Various end fittings and sling types are available as are lengths and widths of the chain lifting slings
Features and Benefits:
Lifting sling, Chain sling
2 Leg and 4 Leg load capacity
Shock absorbing qualities
Good wear resistance
Protected
Shot blasted
Self-coloured
Safety hooks included
Supplied with a Test Certificate
Safety factor 4 to 1
Used for lifting heavy loads
Chains resist abrasions
Fittings and Type:
Hook to Eye end fittings
Bridle sling type
What Does WLL Mean?
WLL = Working Load Limit
2-Leg Safe Working Load WLL:
4-Leg Safe Working Load WLL:
Supplied with
Safety hooks and test certificate