RS PRO, 2m Male HDMI to Male HDMI 4K

RS Stock No.: 182-8473Brand: RS PRO
brand-logo
View all in HDMI Cables

Technical Document

Specifications

Brand

RS Pro

Length

2m

Connector 1

HDMI

Connector 2

HDMI

Maximum Resolution

4K

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

Black

Shielding

Braid

Outer Sheath Material

PVC

Size of Strands

0.12 mm, 0.254 mm

Distrelec Product Id

30391497

Country of Origin

China

Stock information temporarily unavailable.

€ 3.80

€ 3.80 Each (Exc. Vat)

€ 4.77

€ 4.77 Each (inc. VAT)

RS PRO, 2m Male HDMI to Male HDMI 4K

€ 3.80

€ 3.80 Each (Exc. Vat)

€ 4.77

€ 4.77 Each (inc. VAT)

RS PRO, 2m Male HDMI to Male HDMI 4K
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Length

2m

Connector 1

HDMI

Connector 2

HDMI

Maximum Resolution

4K

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

Black

Shielding

Braid

Outer Sheath Material

PVC

Size of Strands

0.12 mm, 0.254 mm

Distrelec Product Id

30391497

Country of Origin

China