RS PRO 3-Piece Plier Set, 260 mm Overall

Technical Document
Specifications
Brand
RS ProPlier Types in Set
Cutters, Combination Pliers, Long Nose Pliers
Number of Pieces
3
Material
Steel
Overall Length
260 mm
Country of Origin
Germany
Product details
RS PRO 3 pieces VDE Plier Set
From RS PRO, this excellent VDE approved plier set is ideal for professionals and enthusiasts alike. With ergonomic handles and high-quality construction, this 3 piece pliers set contains the most commonly needed VDE pliers.
The plier set is constructed from high-grade steel for a long and reliable working life.
Kit Contains
VDE Radio/Telephone pliers with cutter 200 mm
VDE Combination pliers with cutter 180 mm
VDE Diagonal cutters for piano wire 160 mm
Features and Benefits
Two-component comfort grip handle with slip guards
VDE approved tools for working within rigorous health and saf ety standards
Ergonomic handles
Applications
The plier set is highly versatile, with a broad range of uses for professionals and enthusiasts alike. As they are VE approves, these pliers are ideal for electronic applications such as domestic wiring and appliance repair.
Cutters - Often called wire cutters, they are designed for cutting through wires and cabling. These diagonal cutting pliers are suited for cutting copper, iron, aluminium and even steel wire
Longnose pliers - Also known as needle-nose pliers, pointy-nosed pliers or snipe-nosed pliers. These pliers are made for precision and can be used in anything ranging from electrical work to jewellery making.
Combination pliers - Not only are these flat-nosed pliers ideal for general purpose use, they also have the benefit of a built-in cutter which is handy for stripping insulation from wires. They are high leverage, giving you a little more gripping force where necessary.
Why RS PRO?
RS PRO aims to be your go-to brand for reliability and value for money. We source high-quality parts at great prices and test everything with our in-house experts to ensure the kind of quality you can depend on.
When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.
€ 115.00
€ 115.00 1 Set (Exc. Vat)
€ 144.32
€ 144.32 1 Set (inc. VAT)
1
€ 115.00
€ 115.00 1 Set (Exc. Vat)
€ 144.32
€ 144.32 1 Set (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProPlier Types in Set
Cutters, Combination Pliers, Long Nose Pliers
Number of Pieces
3
Material
Steel
Overall Length
260 mm
Country of Origin
Germany
Product details
RS PRO 3 pieces VDE Plier Set
From RS PRO, this excellent VDE approved plier set is ideal for professionals and enthusiasts alike. With ergonomic handles and high-quality construction, this 3 piece pliers set contains the most commonly needed VDE pliers.
The plier set is constructed from high-grade steel for a long and reliable working life.
Kit Contains
VDE Radio/Telephone pliers with cutter 200 mm
VDE Combination pliers with cutter 180 mm
VDE Diagonal cutters for piano wire 160 mm
Features and Benefits
Two-component comfort grip handle with slip guards
VDE approved tools for working within rigorous health and saf ety standards
Ergonomic handles
Applications
The plier set is highly versatile, with a broad range of uses for professionals and enthusiasts alike. As they are VE approves, these pliers are ideal for electronic applications such as domestic wiring and appliance repair.
Cutters - Often called wire cutters, they are designed for cutting through wires and cabling. These diagonal cutting pliers are suited for cutting copper, iron, aluminium and even steel wire
Longnose pliers - Also known as needle-nose pliers, pointy-nosed pliers or snipe-nosed pliers. These pliers are made for precision and can be used in anything ranging from electrical work to jewellery making.
Combination pliers - Not only are these flat-nosed pliers ideal for general purpose use, they also have the benefit of a built-in cutter which is handy for stripping insulation from wires. They are high leverage, giving you a little more gripping force where necessary.
Why RS PRO?
RS PRO aims to be your go-to brand for reliability and value for money. We source high-quality parts at great prices and test everything with our in-house experts to ensure the kind of quality you can depend on.
When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.