RS PRO, 3/8 in BSP Stainless Steel Y Strainer

RS Stock No.: 499-2717Brand: RS PRO
brand-logo
View all in Pump Strainers & Filters

Technical Document

Specifications

Brand

RS Pro

Strainer or Filter

Strainer

Suitable Media

Liquid

Connection

3/8 in BSP

Body Material

Stainless Steel

Connection Size

3/8in

Maximum Working Pressure

800 WOG

Thread Standard or Connection Type

BSP

You may be interested in
Cimberio, 3/8 in BSPT Brass Y Strainer
€ 11.55Each (Exc. Vat)
S/steel Y strainer valve,3/8in BSPP F-F
Price on AskingEach (Exc. Vat)
Sferaco, 3/8 in BSP Bronze Y Strainer
€ 30.75Each (Exc. Vat)
Stock information temporarily unavailable.

€ 55.50

€ 55.50 Each (Exc. Vat)

€ 69.65

€ 69.65 Each (inc. VAT)

RS PRO, 3/8 in BSP Stainless Steel Y Strainer

€ 55.50

€ 55.50 Each (Exc. Vat)

€ 69.65

€ 69.65 Each (inc. VAT)

RS PRO, 3/8 in BSP Stainless Steel Y Strainer
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 55.50
5 - 9€ 54.00
10+€ 52.00
You may be interested in
Cimberio, 3/8 in BSPT Brass Y Strainer
€ 11.55Each (Exc. Vat)
S/steel Y strainer valve,3/8in BSPP F-F
Price on AskingEach (Exc. Vat)
Sferaco, 3/8 in BSP Bronze Y Strainer
€ 30.75Each (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Strainer or Filter

Strainer

Suitable Media

Liquid

Connection

3/8 in BSP

Body Material

Stainless Steel

Connection Size

3/8in

Maximum Working Pressure

800 WOG

Thread Standard or Connection Type

BSP

You may be interested in
Cimberio, 3/8 in BSPT Brass Y Strainer
€ 11.55Each (Exc. Vat)
S/steel Y strainer valve,3/8in BSPP F-F
Price on AskingEach (Exc. Vat)
Sferaco, 3/8 in BSP Bronze Y Strainer
€ 30.75Each (Exc. Vat)