RS PRO 3/8 in Square Ratchet with Ratchet Handle

RS Stock No.: 668-5786Brand: RS PRO
brand-logo
View all in Socket Wrenches

Technical Document

Specifications

Brand

RS Pro

Drive Size

3/8 in

Handle Type

Ratchet

Drive Shape

Square

Material

Chrome Vanadium Steel

Finish

Black Chrome Plated

Country of Origin

Taiwan, Province Of China

Product details

Mini Head Reversible Ratchet Handle

Ratchet mechanism is reversible with all critical parts
Heat treated for strength and durability
Manufactured from Chrome-Vanadium Steel
Black Chrome finish

Stock information temporarily unavailable.

€ 46.50

€ 46.50 Each (Exc. Vat)

€ 58.36

€ 58.36 Each (inc. VAT)

RS PRO 3/8 in Square Ratchet with Ratchet Handle

€ 46.50

€ 46.50 Each (Exc. Vat)

€ 58.36

€ 58.36 Each (inc. VAT)

RS PRO 3/8 in Square Ratchet with Ratchet Handle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Drive Size

3/8 in

Handle Type

Ratchet

Drive Shape

Square

Material

Chrome Vanadium Steel

Finish

Black Chrome Plated

Country of Origin

Taiwan, Province Of China

Product details

Mini Head Reversible Ratchet Handle

Ratchet mechanism is reversible with all critical parts
Heat treated for strength and durability
Manufactured from Chrome-Vanadium Steel
Black Chrome finish