RS PRO 300mm Steel Imperial, Metric Rule

RS Stock No.: 274-1090Brand: RS PRO
brand-logo
View all in Rulers

Technical Document

Specifications

Brand

RS Pro

Length

300mm

Imperial or Metric

Imperial, Metric

Material

Steel

Width

12.5mm

Finish

Black Chrome Plated

Flexible

Yes

Height Safe

Yes

Country of Origin

India

Stock information temporarily unavailable.

€ 20.40

€ 20.40 Each (Exc. Vat)

€ 25.60

€ 25.60 Each (inc. VAT)

RS PRO 300mm Steel Imperial, Metric Rule

€ 20.40

€ 20.40 Each (Exc. Vat)

€ 25.60

€ 25.60 Each (inc. VAT)

RS PRO 300mm Steel Imperial, Metric Rule
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Length

300mm

Imperial or Metric

Imperial, Metric

Material

Steel

Width

12.5mm

Finish

Black Chrome Plated

Flexible

Yes

Height Safe

Yes

Country of Origin

India