RS PRO 300mm(W)x 300mm(L)
RS Stock No.: 798-9301Brand: RS PRO

Technical Document
Specifications
Brand
RS ProType
Foam
Length
300mm
Thickness
6mm
Width
300mm
Dissipative
Yes
Conductive
No
Anti-Static
Yes
Static Shielding
No
Foam Type
Cushioning
Complies with EN 61340-5-1
Yes
Tensile Strength
70kPa
Country of Origin
United Kingdom
Stock information temporarily unavailable.
Price on Asking
RS PRO 300mm(W)x 300mm(L)
1
Price on Asking
RS PRO 300mm(W)x 300mm(L)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProType
Foam
Length
300mm
Thickness
6mm
Width
300mm
Dissipative
Yes
Conductive
No
Anti-Static
Yes
Static Shielding
No
Foam Type
Cushioning
Complies with EN 61340-5-1
Yes
Tensile Strength
70kPa
Country of Origin
United Kingdom