RS PRO 304 Stainless Steel Satin Square Adaptable Enclosure Box, 100mm x 100mm x 50mm

Tekninen dokumentti
Tekniset tiedot
Merkki
RS ProMaterial
304 Stainless Steel
Finish
Satin
Shape
Square
Width
100mm
Depth
50mm
Height
100mm
Height
100mm
Alkuperämaa
United Kingdom
Tuotetiedot
RS PRO Stainless-Steel Enclosure Boxes - Adaptable
The RS PRO adaptable boxes are crafted from premium grade 304 stainless steel, ensuring durability and reliability. Designed to excel in various industries, it's particularly suited for environments requiring high-pressure washdowns. With an IP66 rating, these devices are adept at withstanding wet conditions, thanks to their weatherproof gasket that provides a secure seal. The satin-brushed finish enhances its aesthetic appeal but also makes it suitable for architectural applications.
€ 160,00
€ 160,00 kpl (ilman ALV)
€ 200,80
€ 200,80 kpl (Sis ALV:n)
1
€ 160,00
€ 160,00 kpl (ilman ALV)
€ 200,80
€ 200,80 kpl (Sis ALV:n)
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Määrä | Yksikköhinta |
---|---|
1 - 5 | € 160,00 |
6+ | € 148,00 |
Tekninen dokumentti
Tekniset tiedot
Merkki
RS ProMaterial
304 Stainless Steel
Finish
Satin
Shape
Square
Width
100mm
Depth
50mm
Height
100mm
Height
100mm
Alkuperämaa
United Kingdom
Tuotetiedot
RS PRO Stainless-Steel Enclosure Boxes - Adaptable
The RS PRO adaptable boxes are crafted from premium grade 304 stainless steel, ensuring durability and reliability. Designed to excel in various industries, it's particularly suited for environments requiring high-pressure washdowns. With an IP66 rating, these devices are adept at withstanding wet conditions, thanks to their weatherproof gasket that provides a secure seal. The satin-brushed finish enhances its aesthetic appeal but also makes it suitable for architectural applications.