RS PRO 32A Bolted Tag Fuse, 350 V dc, 690V ac, 63.5mm

RS Stock No.: 221-3654Brand: RS PRO
brand-logo
View all in Tag Fuses

Technical Document

Specifications

Brand

RS Pro

Current Rating

32A

Voltage Rating

350 V dc, 690V ac

Fuse Standard

IEC 60269-4/BS 88-4

Fixing Centres

63.5mm

Application Category

aR

Tag Width

12.7mm

High Rupture Capacity

Yes

Overall Length

79.8mm

Tag Type

Bolted

Body Diameter

19.3mm

Body Length

50.6mm

Tag Orientation

Offset

Series

LSCB

Country of Origin

United Kingdom

Stock information temporarily unavailable.

€ 77.00

€ 15.40 Each (In a Pack of 5) (Exc. Vat)

€ 96.64

€ 19.327 Each (In a Pack of 5) (inc. VAT)

RS PRO 32A Bolted Tag Fuse, 350 V dc, 690V ac, 63.5mm

€ 77.00

€ 15.40 Each (In a Pack of 5) (Exc. Vat)

€ 96.64

€ 19.327 Each (In a Pack of 5) (inc. VAT)

RS PRO 32A Bolted Tag Fuse, 350 V dc, 690V ac, 63.5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Current Rating

32A

Voltage Rating

350 V dc, 690V ac

Fuse Standard

IEC 60269-4/BS 88-4

Fixing Centres

63.5mm

Application Category

aR

Tag Width

12.7mm

High Rupture Capacity

Yes

Overall Length

79.8mm

Tag Type

Bolted

Body Diameter

19.3mm

Body Length

50.6mm

Tag Orientation

Offset

Series

LSCB

Country of Origin

United Kingdom