RS PRO 33-Piece 3/8 in
RS Stock No.: 229-7256Brand: RS PRO

Technical Document
Specifications
Brand
RS ProDrive Size
3/8 in
Number of Pieces
33
Finish
Chrome
Material
Chrome Vanadium Steel
Set Contents
Extension (2), Ratchet Handle (1), Sockets (27), Spark Plug Sockets (2), Universal Joint (1)
Drive Type
Square
Country of Origin
China
Stock information temporarily unavailable.
Price on Asking
RS PRO 33-Piece 3/8 in
1
Price on Asking
RS PRO 33-Piece 3/8 in
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProDrive Size
3/8 in
Number of Pieces
33
Finish
Chrome
Material
Chrome Vanadium Steel
Set Contents
Extension (2), Ratchet Handle (1), Sockets (27), Spark Plug Sockets (2), Universal Joint (1)
Drive Type
Square
Country of Origin
China