RS PRO 3.6V NiCd Rechargeable Battery Pack, 4Ah - Pack of 1

RS Stock No.: 195-1303Brand: RS PRO
brand-logo
View all in Rechargeable Battery Packs

Technical Document

Specifications

Brand

RS Pro

Chemistry

NiCd

Nominal Voltage

3.6V

Number of Cells

3

Capacity

4Ah

Size

D

Operating Temperature Range

-20 → +65°C

Number of Batteries Supplied

1

Country of Origin

France

Product details

Batteries for safety lighting units

Replacement batteries for safety lighting units.
High charge efficiency at high temperatures.

You may be interested in
Stock information temporarily unavailable.

€ 53.50

€ 53.50 Each (Exc. Vat)

€ 67.14

€ 67.14 Each (inc. VAT)

RS PRO 3.6V NiCd Rechargeable Battery Pack, 4Ah - Pack of 1

€ 53.50

€ 53.50 Each (Exc. Vat)

€ 67.14

€ 67.14 Each (inc. VAT)

RS PRO 3.6V NiCd Rechargeable Battery Pack, 4Ah - Pack of 1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 19€ 53.50
20 - 49€ 50.50
50+€ 47.80
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Chemistry

NiCd

Nominal Voltage

3.6V

Number of Cells

3

Capacity

4Ah

Size

D

Operating Temperature Range

-20 → +65°C

Number of Batteries Supplied

1

Country of Origin

France

Product details

Batteries for safety lighting units

Replacement batteries for safety lighting units.
High charge efficiency at high temperatures.

You may be interested in