RS PRO 3.6W Plug-In AC/DC Adapter 3, 4.5, 5, 6, 7.5, 9, 12V dc Output, 0.6A Output

Technical Document
Specifications
Brand
RS ProAdapter Type
Plug-In Adapter
Plug Type
C14
Output Voltage
3 V dc, 4.5 V dc, 5 V dc, 6 V dc, 7.5 V dc, 9 V dc, 12 V dcV dc
Input Voltage
90 → 264V ac
Output Current
480 mA, 500 mA, 600 mA
Output Connector
Interchangeable
Input Connector
2-Pin Euro Plug
Power Rating
3.6W
Type
Switched Mode Power Supply
Country of Origin
China
€ 11.10
€ 11.10 Each (Exc. Vat)
€ 13.93
€ 13.93 Each (inc. VAT)
1
€ 11.10
€ 11.10 Each (Exc. Vat)
€ 13.93
€ 13.93 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProAdapter Type
Plug-In Adapter
Plug Type
C14
Output Voltage
3 V dc, 4.5 V dc, 5 V dc, 6 V dc, 7.5 V dc, 9 V dc, 12 V dcV dc
Input Voltage
90 → 264V ac
Output Current
480 mA, 500 mA, 600 mA
Output Connector
Interchangeable
Input Connector
2-Pin Euro Plug
Power Rating
3.6W
Type
Switched Mode Power Supply
Country of Origin
China