RS PRO 37 drawers ABS Tool Case , 480 x 320 x 185mm
RS Stock No.: 227-835Brand: RS PRO

Technical Document
Specifications
Brand
RS ProMaterial
ABS
Box Type
Tool Case
Length
320mm
Width
480mm
Height
185mm
Dimensions
480 x 320 x 185mm
Wheels
No
Lock Type
Key, Latch
Number of Drawers
37
Tray Type
Removable
Colour
Black
Weight
5.1kg
Country of Origin
China
€ 160.00
€ 160.00 Each (Exc. Vat)
€ 200.80
€ 200.80 Each (inc. VAT)
RS PRO 37 drawers ABS Tool Case , 480 x 320 x 185mm
1
€ 160.00
€ 160.00 Each (Exc. Vat)
€ 200.80
€ 200.80 Each (inc. VAT)
RS PRO 37 drawers ABS Tool Case , 480 x 320 x 185mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProMaterial
ABS
Box Type
Tool Case
Length
320mm
Width
480mm
Height
185mm
Dimensions
480 x 320 x 185mm
Wheels
No
Lock Type
Key, Latch
Number of Drawers
37
Tray Type
Removable
Colour
Black
Weight
5.1kg
Country of Origin
China