RS PRO 37 Way Panel Mount D-sub Connector Plug

RS tilauskoodi: 244-3774Tuotemerkki: RS PRO
brand-logo
Näytä kaikki D Sub Connectors tuotteet

Tekninen dokumentti

Tekniset tiedot

Merkki

RS Pro

Number Of Contacts

37

Gender

Male

Body Orientation

Straight

Mounting Type

Panel Mount

D Connector Type

Micro-D

Termination Method

Solder

Current Rating

3A

Housing Material

Aluminium

Voltage Rating

250.0 V

Length

37.46mm

Width

7.57mm

Depth

10.31mm

Dimensions

37.46 x 7.57 x 10.31mm

Contact Material

Copper Alloy

Contact Plating

Gold

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+135°C

Alkuperämaa

United Kingdom

Tuotetiedot

RS PRO Micro-D High-Density D-Sub Connector with Solder Cups

From RS PRO a durable high density, high-performance Micro-D D-Sub connector designed for use in rugged and demanding environments. The metal shell of this connector provides both EMI & RFI shielding. This d-sub also features an interfacial seal which offers protection to the contacts against moisture and humidity. This D-sub connector has a compact design with a contact pitch of just 1.27mm which means it is ideal for use in applications where weight and space need to be kept at a minimum.

Saatat olla kiinnostunut
RS PRO 37 Way Panel Mount D-sub Connector Plug
€ 233,43kpl (ilman ALV)
Glenair MWDM 37 Way D-sub Connector Plug
€ 405,36kpl (ilman ALV)
Varastotiedot eivät ole tilapäisesti saatavilla.

€ 103,00

€ 103,00 kpl (ilman ALV)

€ 129,26

€ 129,26 kpl (Sis ALV:n)

RS PRO 37 Way Panel Mount D-sub Connector Plug

€ 103,00

€ 103,00 kpl (ilman ALV)

€ 129,26

€ 129,26 kpl (Sis ALV:n)

RS PRO 37 Way Panel Mount D-sub Connector Plug
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

MääräYksikköhinta
1 - 4€ 103,00
5 - 9€ 92,50
10 - 49€ 82,00
50+€ 72,00
Saatat olla kiinnostunut
RS PRO 37 Way Panel Mount D-sub Connector Plug
€ 233,43kpl (ilman ALV)
Glenair MWDM 37 Way D-sub Connector Plug
€ 405,36kpl (ilman ALV)

Tekninen dokumentti

Tekniset tiedot

Merkki

RS Pro

Number Of Contacts

37

Gender

Male

Body Orientation

Straight

Mounting Type

Panel Mount

D Connector Type

Micro-D

Termination Method

Solder

Current Rating

3A

Housing Material

Aluminium

Voltage Rating

250.0 V

Length

37.46mm

Width

7.57mm

Depth

10.31mm

Dimensions

37.46 x 7.57 x 10.31mm

Contact Material

Copper Alloy

Contact Plating

Gold

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+135°C

Alkuperämaa

United Kingdom

Tuotetiedot

RS PRO Micro-D High-Density D-Sub Connector with Solder Cups

From RS PRO a durable high density, high-performance Micro-D D-Sub connector designed for use in rugged and demanding environments. The metal shell of this connector provides both EMI & RFI shielding. This d-sub also features an interfacial seal which offers protection to the contacts against moisture and humidity. This D-sub connector has a compact design with a contact pitch of just 1.27mm which means it is ideal for use in applications where weight and space need to be kept at a minimum.

Saatat olla kiinnostunut
RS PRO 37 Way Panel Mount D-sub Connector Plug
€ 233,43kpl (ilman ALV)
Glenair MWDM 37 Way D-sub Connector Plug
€ 405,36kpl (ilman ALV)