RS PRO 3kW Fan Fan Heater, Portable, Type F - Schuko plug

RS Stock No.: 842-8166Brand: RS PRO
brand-logo
View all in Heaters & Radiators

Technical Document

Specifications

Brand

RS Pro

Heat Type

Fan

Maximum Output Power

3kW

Mounting

Portable

Control Type

On/Off Switch, Thermostat

Plug Type

Type F - Schuko plug

Nominal Current

13A

Series

KFF3T

Country of Origin

United Kingdom

Product details

KFF3T High Quality 3kW Output Fan Heater

Brought to you by the trusted RS PRO brand, this portable electric fan heater features a spigot so that it can be connected to appropriate ducting.

The KFF3T is a fast 13A fume-free electric fan heater suitable for industrial or domestic use. Its lightweight, compact and developed to heat large air volumes utilising an uprated air moving system. The ductable fan heater can even be run on a fan-only option, meaning it can serve as a versatile HVAC solution. Able to be plugged into conventional electrical sockets, the heater provides safe no-fume heating of large workshops and factory areas. It is developed to give large heated air volume with an up-rated air moving system.

The fan heater features a durable all-steel construction, with carry handles for portability that is suitable for most indoor environments. With full overheat and fan failure protection, this fan heater also uses high specification Incolloy® elements to give safe reliable operation.

RS 839-5249 is fitted with a BS 1363 3-pin plug
RS 842-8166 is fitted with a European CEE 7/7 / Schuko plug

Features and Benefits

Industrial / domestic use 3kW 13A 230V fan heater
Airflow volume: 250 cubic feet per minute (430 cubic metres per hour)
Air in to air out temperature rise in excess of 35°C
Fitted with a thermostat as standard ducting to be fitted to the integral spigot
Powerful fume-free alternative to propane
Robust construction
Thermostat heat settings
Overheat protection
Quiet running
Fan-only option
Rugged all-steel design

Applications

Fan heaters are a versatile addition to air conditioning and environmental comfort in workplaces. Whether it is to provide source heating in large warehouses spaces that are too difficult or expensive to heat entirely, or area heating where central heating is unavailable, portable fan heaters are ideal.

What are the advantages of electric heaters?

Electric heaters can be used wherever there is an appropriate electric socket, and provide oil-free safe and uninterrupted operation in most indoor environments. They are cheaper and more convenient to run compared to other portable heaters such as propane heaters. However, unlike propane heaters they are limited by there need for an electrical outlet, and so are not as portable or versatile.

What are the advantages of fan heaters?

Fan heaters are not as economic as convection heaters or infra-red heaters, but are a more effective way to heat large areas quickly.

Why RS PRO?

RS PRO aims to be your go-to brand when you need choice and reliability. All of our RS PRO parts are tested by experts to make sure you have the quality solution you need, whatever your application. The RS PRO range of workplace health and safety equipment is extensive, giving you the tools and equipment you need to make your workspace as safe and comfortable as possible.

Stock information temporarily unavailable.

€ 296.00

€ 296.00 Each (Exc. Vat)

€ 371.48

€ 371.48 Each (inc. VAT)

RS PRO 3kW Fan Fan Heater, Portable, Type F - Schuko plug

€ 296.00

€ 296.00 Each (Exc. Vat)

€ 371.48

€ 371.48 Each (inc. VAT)

RS PRO 3kW Fan Fan Heater, Portable, Type F - Schuko plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Heat Type

Fan

Maximum Output Power

3kW

Mounting

Portable

Control Type

On/Off Switch, Thermostat

Plug Type

Type F - Schuko plug

Nominal Current

13A

Series

KFF3T

Country of Origin

United Kingdom

Product details

KFF3T High Quality 3kW Output Fan Heater

Brought to you by the trusted RS PRO brand, this portable electric fan heater features a spigot so that it can be connected to appropriate ducting.

The KFF3T is a fast 13A fume-free electric fan heater suitable for industrial or domestic use. Its lightweight, compact and developed to heat large air volumes utilising an uprated air moving system. The ductable fan heater can even be run on a fan-only option, meaning it can serve as a versatile HVAC solution. Able to be plugged into conventional electrical sockets, the heater provides safe no-fume heating of large workshops and factory areas. It is developed to give large heated air volume with an up-rated air moving system.

The fan heater features a durable all-steel construction, with carry handles for portability that is suitable for most indoor environments. With full overheat and fan failure protection, this fan heater also uses high specification Incolloy® elements to give safe reliable operation.

RS 839-5249 is fitted with a BS 1363 3-pin plug
RS 842-8166 is fitted with a European CEE 7/7 / Schuko plug

Features and Benefits

Industrial / domestic use 3kW 13A 230V fan heater
Airflow volume: 250 cubic feet per minute (430 cubic metres per hour)
Air in to air out temperature rise in excess of 35°C
Fitted with a thermostat as standard ducting to be fitted to the integral spigot
Powerful fume-free alternative to propane
Robust construction
Thermostat heat settings
Overheat protection
Quiet running
Fan-only option
Rugged all-steel design

Applications

Fan heaters are a versatile addition to air conditioning and environmental comfort in workplaces. Whether it is to provide source heating in large warehouses spaces that are too difficult or expensive to heat entirely, or area heating where central heating is unavailable, portable fan heaters are ideal.

What are the advantages of electric heaters?

Electric heaters can be used wherever there is an appropriate electric socket, and provide oil-free safe and uninterrupted operation in most indoor environments. They are cheaper and more convenient to run compared to other portable heaters such as propane heaters. However, unlike propane heaters they are limited by there need for an electrical outlet, and so are not as portable or versatile.

What are the advantages of fan heaters?

Fan heaters are not as economic as convection heaters or infra-red heaters, but are a more effective way to heat large areas quickly.

Why RS PRO?

RS PRO aims to be your go-to brand when you need choice and reliability. All of our RS PRO parts are tested by experts to make sure you have the quality solution you need, whatever your application. The RS PRO range of workplace health and safety equipment is extensive, giving you the tools and equipment you need to make your workspace as safe and comfortable as possible.