RS PRO 3kW Fan Heater, Portable, Type G - British 3-pin

RS tilauskoodi: 144-4363Tuotemerkki: RS PRO
brand-logo
Näytä kaikki Home tuotteet

Tekninen dokumentti

Tekniset tiedot

Merkki

RS Pro

Maximum Output Power

3kW

Control Type

Thermostat

Mounting

Portable

Air Flow

476m³/h

Plug Type

Type G - British 3-pin

Power Settings

2

Height

255mm

Depth

270mm

Width

400mm

Alkuperämaa

China

Tuotetiedot

RS Pro Portable Box 3kW Fan Heater

Brought to you under the RS Pro range, this Box 3 kW fan heater offers high efficiency, a Stainless Steel heating element and an Aluminium fan blade. It offers dual protection against over heating and a built-in thermostat for changing conditions while staying waterproof to IPX4 rating.
Its free standing and portable, coupled with an insulated handle so you can reposition comfortably. An extra feature includes a rust resistant powder coating casing, a time delay feature allowing the aluminium fan blade to cool the machine once the heating element has been turned off.

Saatat olla kiinnostunut
Varastotiedot eivät ole tilapäisesti saatavilla.

€ 107,00

€ 107,00 kpl (ilman ALV)

€ 134,28

€ 134,28 kpl (Sis ALV:n)

RS PRO 3kW Fan Heater, Portable, Type G - British 3-pin

€ 107,00

€ 107,00 kpl (ilman ALV)

€ 134,28

€ 134,28 kpl (Sis ALV:n)

RS PRO 3kW Fan Heater, Portable, Type G - British 3-pin
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

Saatat olla kiinnostunut

Tekninen dokumentti

Tekniset tiedot

Merkki

RS Pro

Maximum Output Power

3kW

Control Type

Thermostat

Mounting

Portable

Air Flow

476m³/h

Plug Type

Type G - British 3-pin

Power Settings

2

Height

255mm

Depth

270mm

Width

400mm

Alkuperämaa

China

Tuotetiedot

RS Pro Portable Box 3kW Fan Heater

Brought to you under the RS Pro range, this Box 3 kW fan heater offers high efficiency, a Stainless Steel heating element and an Aluminium fan blade. It offers dual protection against over heating and a built-in thermostat for changing conditions while staying waterproof to IPX4 rating.
Its free standing and portable, coupled with an insulated handle so you can reposition comfortably. An extra feature includes a rust resistant powder coating casing, a time delay feature allowing the aluminium fan blade to cool the machine once the heating element has been turned off.

Saatat olla kiinnostunut