RS PRO, 3m Cat5e, Yellow RJ45 to Male RJ45 Male, U/UTPUnshielded, Terminated LSZH Sheath

Tekninen dokumentti
Tekniset tiedot
Merkki
RS ProLAN Category
Cat5e
Length
3m
Terminated/Unterminated
Terminated
Shield Type
U/UTP
Connector 1
RJ45
Connector 1 Number of Contacts
8
Connector 1 Gender
Male
Connector 2
RJ45
Connector 2 Gender
Male
Shielded/Unshielded
Unshielded
Outer Sheath Material
LSZH
Sheath Colour
Yellow
Wiring Configuration
Straight Through
Cross Sectional Area
23.76mm²
Voltage Rating
30V
Outer Diameter
5.5mm
American Wire Gauge
24AWG
Standards Met
EC 1907/2006, IEC 61935-2, ISO/IEC 11801 2nd Edition, RoHS Compliant
Cable Shape
Round
Alkuperämaa
China
€ 13,80
€ 13,80 kpl (ilman ALV)
€ 17,32
€ 17,32 kpl (Sis ALV:n)
1
€ 13,80
€ 13,80 kpl (ilman ALV)
€ 17,32
€ 17,32 kpl (Sis ALV:n)
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Määrä | Yksikköhinta |
---|---|
1 - 14 | € 13,80 |
15 - 49 | € 13,10 |
50+ | € 12,40 |
Tekninen dokumentti
Tekniset tiedot
Merkki
RS ProLAN Category
Cat5e
Length
3m
Terminated/Unterminated
Terminated
Shield Type
U/UTP
Connector 1
RJ45
Connector 1 Number of Contacts
8
Connector 1 Gender
Male
Connector 2
RJ45
Connector 2 Gender
Male
Shielded/Unshielded
Unshielded
Outer Sheath Material
LSZH
Sheath Colour
Yellow
Wiring Configuration
Straight Through
Cross Sectional Area
23.76mm²
Voltage Rating
30V
Outer Diameter
5.5mm
American Wire Gauge
24AWG
Standards Met
EC 1907/2006, IEC 61935-2, ISO/IEC 11801 2nd Edition, RoHS Compliant
Cable Shape
Round
Alkuperämaa
China