RS PRO, 3m Cat6, Purple RJ45 to Male RJ45 Male, U/UTP Unshielded, Terminated PVC Sheath

RS tilauskoodi: 240-6320Tuotemerkki: RS PRO
brand-logo
Näytä kaikki Ethernet Cable tuotteet

Tekninen dokumentti

Tekniset tiedot

Brand

RS Pro

Length

3m

LAN Category

Cat6

Terminated/Unterminated

Terminated

Shield Type

U/UTP

Connector 1 Gender

Male

Connector 1

RJ45

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

8

Connector 2

RJ45

Connector 2 Gender

Male

Connector 2 Number of Contacts

8

Shielded/Unshielded

Unshielded

Connector 2 Orientation

Straight

Sheath Colour

Purple

Outer Sheath Material

PVC

Wiring Configuration

Straight Through

Core Strands

7/0.183

Outer Diameter

5.5mm

American Wire Gauge

24AWG

Number of Strands

8

Cable Shape

Round

Standards Met

UL ROHS REACH UKCA CE ISO/IEC 11801 ANSII/TIA-568-C.

Current Rating

≤960mA

Cross Sectional Area

0.201-0.253mm²

Capacitance

5.6nF/100m

Voltage Rating

≤80

Alkuperämaa

China

Varastotiedot eivät ole tilapäisesti saatavilla.

€ 9,20

€ 9,20 kpl (ilman ALV)

€ 11,55

€ 11,55 kpl (Sis ALV:n)

RS PRO, 3m Cat6, Purple RJ45 to Male RJ45 Male, U/UTP Unshielded, Terminated PVC Sheath

€ 9,20

€ 9,20 kpl (ilman ALV)

€ 11,55

€ 11,55 kpl (Sis ALV:n)

RS PRO, 3m Cat6, Purple RJ45 to Male RJ45 Male, U/UTP Unshielded, Terminated PVC Sheath
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

Tekninen dokumentti

Tekniset tiedot

Brand

RS Pro

Length

3m

LAN Category

Cat6

Terminated/Unterminated

Terminated

Shield Type

U/UTP

Connector 1 Gender

Male

Connector 1

RJ45

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

8

Connector 2

RJ45

Connector 2 Gender

Male

Connector 2 Number of Contacts

8

Shielded/Unshielded

Unshielded

Connector 2 Orientation

Straight

Sheath Colour

Purple

Outer Sheath Material

PVC

Wiring Configuration

Straight Through

Core Strands

7/0.183

Outer Diameter

5.5mm

American Wire Gauge

24AWG

Number of Strands

8

Cable Shape

Round

Standards Met

UL ROHS REACH UKCA CE ISO/IEC 11801 ANSII/TIA-568-C.

Current Rating

≤960mA

Cross Sectional Area

0.201-0.253mm²

Capacitance

5.6nF/100m

Voltage Rating

≤80

Alkuperämaa

China