RS PRO 3m Red Lifting Sling Webbing, 5t

RS Stock No.: 124-4887Brand: RS PRO
brand-logo
View all in Lifting Slings

Technical Document

Specifications

Brand

RS Pro

Sling Type

Webbing

Straight Pull Load

5t

Safe Working Load Choke Hitch

4t

Length

3m

Width

150mm

Colour

Red

Country of Origin

China

Product details

RS PRO Polyester Duplex Webbing Slings

Introducing the RS PRO Webbing Slings which are ideal for lifting heavy goods. The sling is made out of polyester which makes it an incredibly resilient and versatile piece of equipment to have available. These durable lifting slings are flexible, lightweight and have a wide bearing surface strap, which helps protect the load you are lifting.

Features and Benefits:

• Duplex webbing slings for various lifting applications
• Strong, flexible & lightweight
• Polyester construction
• Lighter than chain & less likely to cause damage to what is being lifted
• Easy to inspect for damage, meaning less time-consuming inspections compared to lifting equipment
• Shock absorbing design
• High resistance to abrasion
• Webbing sling ends in Becket Eyes for easy addition of lifting attachments and fittings, such as hooks or shackles, where required
• Load limits per sling are indicated by an industry-standard colour coding system

Application Information

RS PRO webbing slings are ideal for maintenance and manufacturing environments where lifting equipment may not always be available

Stock information temporarily unavailable.

€ 261.00

€ 261.00 Each (Exc. Vat)

€ 327.56

€ 327.56 Each (inc. VAT)

RS PRO 3m Red Lifting Sling Webbing, 5t

€ 261.00

€ 261.00 Each (Exc. Vat)

€ 327.56

€ 327.56 Each (inc. VAT)

RS PRO 3m Red Lifting Sling Webbing, 5t
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Sling Type

Webbing

Straight Pull Load

5t

Safe Working Load Choke Hitch

4t

Length

3m

Width

150mm

Colour

Red

Country of Origin

China

Product details

RS PRO Polyester Duplex Webbing Slings

Introducing the RS PRO Webbing Slings which are ideal for lifting heavy goods. The sling is made out of polyester which makes it an incredibly resilient and versatile piece of equipment to have available. These durable lifting slings are flexible, lightweight and have a wide bearing surface strap, which helps protect the load you are lifting.

Features and Benefits:

• Duplex webbing slings for various lifting applications
• Strong, flexible & lightweight
• Polyester construction
• Lighter than chain & less likely to cause damage to what is being lifted
• Easy to inspect for damage, meaning less time-consuming inspections compared to lifting equipment
• Shock absorbing design
• High resistance to abrasion
• Webbing sling ends in Becket Eyes for easy addition of lifting attachments and fittings, such as hooks or shackles, where required
• Load limits per sling are indicated by an industry-standard colour coding system

Application Information

RS PRO webbing slings are ideal for maintenance and manufacturing environments where lifting equipment may not always be available