RS PRO 3P+E DIN 43650 A, Female Solenoid Connector with Indicator Light, 12 V dc Voltage

Tekninen dokumentti
Tekniset tiedot
Merkki
RS ProPole Format
3P+E
DIN 43650 Type
DIN 43650 A
Voltage Rating
12 V dc
Gender
Female
Indicator Light
Yes
Mounting Type
Screw
Cable Gland Size
PG11
Colour
Clear
Current Rating
10A
Alkuperämaa
India
Tuotetiedot
Din Connector Sockets, 3 Pole plus Earth, Illuminated, Type A
A selection of 3 pole and earth illuminated DIN connector sockets in a variety of voltage ratings. These screw mount sockets are Type A with a PG9 gland size and and are of transparent polycarbonate construction, with a Nitrile/silicon gasket.
€ 18,75
€ 3,75 1 kpl (5 kpl/pakkaus) (ilman ALV)
€ 23,53
€ 4,706 1 kpl (5 kpl/pakkaus) (Sis ALV:n)
5
€ 18,75
€ 3,75 1 kpl (5 kpl/pakkaus) (ilman ALV)
€ 23,53
€ 4,706 1 kpl (5 kpl/pakkaus) (Sis ALV:n)
5
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Määrä | Yksikköhinta | Per Pakkaus |
---|---|---|
5 - 45 | € 3,75 | € 18,75 |
50 - 120 | € 3,55 | € 17,75 |
125 - 245 | € 3,40 | € 17,00 |
250+ | € 3,25 | € 16,25 |
Tekninen dokumentti
Tekniset tiedot
Merkki
RS ProPole Format
3P+E
DIN 43650 Type
DIN 43650 A
Voltage Rating
12 V dc
Gender
Female
Indicator Light
Yes
Mounting Type
Screw
Cable Gland Size
PG11
Colour
Clear
Current Rating
10A
Alkuperämaa
India
Tuotetiedot
Din Connector Sockets, 3 Pole plus Earth, Illuminated, Type A
A selection of 3 pole and earth illuminated DIN connector sockets in a variety of voltage ratings. These screw mount sockets are Type A with a PG9 gland size and and are of transparent polycarbonate construction, with a Nitrile/silicon gasket.