RS PRO 400 W R7S Infrared (IR) Heat Lamp 118 mm, 230 V

RS Stock No.: 796-0114Brand: RS PRO
brand-logo
View all in Heat Lamps

Technical Document

Specifications

Brand

RS Pro

Wattage

400 W

Lamp Base

R7S

Voltage Rating

230 V

Length

118 mm

Diameter

10mm

Lamp Finish

Red

Life Hours

5000h

Country of Origin

China

Stock information temporarily unavailable.

€ 23.10

€ 23.10 Each (Exc. Vat)

€ 28.99

€ 28.99 Each (inc. VAT)

RS PRO 400 W R7S Infrared (IR) Heat Lamp 118 mm, 230 V

€ 23.10

€ 23.10 Each (Exc. Vat)

€ 28.99

€ 28.99 Each (inc. VAT)

RS PRO 400 W R7S Infrared (IR) Heat Lamp 118 mm, 230 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Wattage

400 W

Lamp Base

R7S

Voltage Rating

230 V

Length

118 mm

Diameter

10mm

Lamp Finish

Red

Life Hours

5000h

Country of Origin

China