RS PRO 425 x 1405 mm Snow Shovel
RS Stock No.: 216-7840Brand: RS PRO

Technical Document
Specifications
Brand
RS ProType
Snow Shovel
Colour
Black
Blade Material
Plastic
Handle Material
Wood
Size
425 x 1405 mm
Food Processing Safe
No
Length
1405mm
Width
425mm
Country of Origin
United Kingdom
Stock information temporarily unavailable.
€ 18.70
€ 18.70 Each (Exc. Vat)
€ 23.47
€ 23.47 Each (inc. VAT)
RS PRO 425 x 1405 mm Snow Shovel
1
€ 18.70
€ 18.70 Each (Exc. Vat)
€ 23.47
€ 23.47 Each (inc. VAT)
RS PRO 425 x 1405 mm Snow Shovel
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProType
Snow Shovel
Colour
Black
Blade Material
Plastic
Handle Material
Wood
Size
425 x 1405 mm
Food Processing Safe
No
Length
1405mm
Width
425mm
Country of Origin
United Kingdom