RS PRO 45 W LED Panel Light, Cool White, L 1200 mm W 600 mm
RS Stock No.: 202-7261Brand: RS PRO

Technical Document
Specifications
Brand
RS ProLamp Type
LED
Length
1200 mm
Width
600 mm
Colour Tone
Cool White
Colour Temperature
4000K
Wattage
45 W
Voltage Rating
220 → 240 V ac
IP Rating
IP20
Country of Origin
China
Stock information temporarily unavailable.
€ 36.90
€ 36.90 Each (Exc. Vat)
€ 46.31
€ 46.31 Each (inc. VAT)
RS PRO 45 W LED Panel Light, Cool White, L 1200 mm W 600 mm
1
€ 36.90
€ 36.90 Each (Exc. Vat)
€ 46.31
€ 46.31 Each (inc. VAT)
RS PRO 45 W LED Panel Light, Cool White, L 1200 mm W 600 mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProLamp Type
LED
Length
1200 mm
Width
600 mm
Colour Tone
Cool White
Colour Temperature
4000K
Wattage
45 W
Voltage Rating
220 → 240 V ac
IP Rating
IP20
Country of Origin
China