RS PRO 470μF Aluminium Electrolytic Capacitor 400V dc, Snap-In

RS Stock No.: 276-6091Brand: RS PRO
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Brand

RS Pro

Capacitance

470µF

Voltage

400V dc

Mounting Type

Snap-In

Technology

Aluminium Electrolytic

Dimensions

35 x 40mm

Length

40mm

Minimum Operating Temperature

-40°C

Diameter

35mm

Maximum Operating Temperature

105°C

Lifetime Max Temperature

1000 h

Lifetime

1000h

Ripple Current

1.85A

Leakage Current

0.02 CV

Tolerance

20%

Dissipation Factor

20%

Country of Origin

Taiwan, Province Of China

You may be interested in
RS PRO 470μF Aluminium Electrolytic Capacitor 400V dc, Snap-In
€ 5.71Each (In a Box of 48) (Exc. Vat)
Stock information temporarily unavailable.

€ 5.60

€ 5.60 Each (Exc. Vat)

€ 7.03

€ 7.03 Each (inc. VAT)

RS PRO 470μF Aluminium Electrolytic Capacitor 400V dc, Snap-In

€ 5.60

€ 5.60 Each (Exc. Vat)

€ 7.03

€ 7.03 Each (inc. VAT)

RS PRO 470μF Aluminium Electrolytic Capacitor 400V dc, Snap-In
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9€ 5.60
10 - 19€ 4.95
20 - 24€ 4.70
25+€ 4.50
You may be interested in
RS PRO 470μF Aluminium Electrolytic Capacitor 400V dc, Snap-In
€ 5.71Each (In a Box of 48) (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Capacitance

470µF

Voltage

400V dc

Mounting Type

Snap-In

Technology

Aluminium Electrolytic

Dimensions

35 x 40mm

Length

40mm

Minimum Operating Temperature

-40°C

Diameter

35mm

Maximum Operating Temperature

105°C

Lifetime Max Temperature

1000 h

Lifetime

1000h

Ripple Current

1.85A

Leakage Current

0.02 CV

Tolerance

20%

Dissipation Factor

20%

Country of Origin

Taiwan, Province Of China

You may be interested in
RS PRO 470μF Aluminium Electrolytic Capacitor 400V dc, Snap-In
€ 5.71Each (In a Box of 48) (Exc. Vat)