RS PRO 5-Piece Punch Set, Parallel Pin Punch, 3.2 - 9.5 mm Shank, 205 mm Overall
RS Stock No.: 230-0120Brand: RS PRO

Technical Document
Specifications
Brand
RS ProOverall Length
205 mm
Shank Diameter
3.2 - 9.5 mm
Number of Pieces
5
Punch Type
Parallel Pin
Country of Origin
India
Stock information temporarily unavailable.
€ 38.00
€ 38.00 Each (Exc. Vat)
€ 47.69
€ 47.69 Each (inc. VAT)
RS PRO 5-Piece Punch Set, Parallel Pin Punch, 3.2 - 9.5 mm Shank, 205 mm Overall
1
€ 38.00
€ 38.00 Each (Exc. Vat)
€ 47.69
€ 47.69 Each (inc. VAT)
RS PRO 5-Piece Punch Set, Parallel Pin Punch, 3.2 - 9.5 mm Shank, 205 mm Overall
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProOverall Length
205 mm
Shank Diameter
3.2 - 9.5 mm
Number of Pieces
5
Punch Type
Parallel Pin
Country of Origin
India