RS PRO 50mm dia 200mW nom Speaker Driver, 8Ω

RS Stock No.: 628-4535Brand: RS PRO
brand-logo
View all in Speaker Drivers

Technical Document

Specifications

Brand

RS Pro

Speaker Part

Speaker Driver

Nominal Rated Power

200mW

Impedance

Diameter

50mm

Driver Shape

Round

Speaker Driver Size

8 cm (3 in) and Under

Length

50mm

Width

50mm

Depth

17.4mm

Cone/Dome Material

Mylar

Country of Origin

Taiwan, Province Of China

Product details

Mylar Cone Speakers

Weatherproof black cone speakers suitable for non-critical music and speech applications.

Ideal for use as sounders or alarms, where multiple tones are required
Impedance 8Ω

You may be interested in
Kingstate 100mW nom, 8Ω, 500 Hz → 4 kHz
Price on AskingEach (Exc. Vat)
200mW nom, 8Ω
Price on AskingEach (Exc. Vat)
Stock information temporarily unavailable.

€ 5.60

€ 5.60 Each (Exc. Vat)

€ 7.03

€ 7.03 Each (inc. VAT)

RS PRO 50mm dia 200mW nom Speaker Driver, 8Ω

€ 5.60

€ 5.60 Each (Exc. Vat)

€ 7.03

€ 7.03 Each (inc. VAT)

RS PRO 50mm dia 200mW nom Speaker Driver, 8Ω
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Kingstate 100mW nom, 8Ω, 500 Hz → 4 kHz
Price on AskingEach (Exc. Vat)
200mW nom, 8Ω
Price on AskingEach (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Speaker Part

Speaker Driver

Nominal Rated Power

200mW

Impedance

Diameter

50mm

Driver Shape

Round

Speaker Driver Size

8 cm (3 in) and Under

Length

50mm

Width

50mm

Depth

17.4mm

Cone/Dome Material

Mylar

Country of Origin

Taiwan, Province Of China

Product details

Mylar Cone Speakers

Weatherproof black cone speakers suitable for non-critical music and speech applications.

Ideal for use as sounders or alarms, where multiple tones are required
Impedance 8Ω

You may be interested in
Kingstate 100mW nom, 8Ω, 500 Hz → 4 kHz
Price on AskingEach (Exc. Vat)
200mW nom, 8Ω
Price on AskingEach (Exc. Vat)