RS PRO 5m Tape Measure, Metric & Imperial, With RS Calibration

Technical Document
Specifications
Brand
RS ProLength
5m
Blade Width
19 mm
Imperial or Metric
Imperial, Metric
Open Case
No
Calibrated
RSCAL
Country of Origin
China
Product details
RS PRO Tape Measure
This tape measure also known as a measuring tape from RS PRO is an ideal tool for providing an accurate measurement. It can be used every day, to measure a variety of different materials, such as plastic, wood, fibreglass, cloth and many more.
This RS PRO tape measure is an ideal component for any tool box, it is small enough in size to fit into your hand, pop into your pocket or to clip onto a belt with its convenient belt clip, making it ideal for taking with you to any job, or for any DIY project around the home.
The tape measure is encased in a red injection case with a black thermoplastic rubber shell. It has a cushion grip providing a comfortable, slip resistant hold and a top-forward blade lock which makes both locking and unlocking the tape easy. The tape is retractable and the blade is made from steel.
Features and Benefits
Metric and imperial tape measure
Positive blade lock for accurate measuring
Belt clip for convenience
Cushion grip for both comfort and non-slip
Top-forward blade for locking and unlocking
Ideal for everyday use
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
€ 94.50
€ 94.50 Each (Exc. Vat)
€ 118.60
€ 118.60 Each (inc. VAT)
Calibration type
RS Calibration
1
€ 94.50
€ 94.50 Each (Exc. Vat)
€ 118.60
€ 118.60 Each (inc. VAT)
Calibration type
RS Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProLength
5m
Blade Width
19 mm
Imperial or Metric
Imperial, Metric
Open Case
No
Calibrated
RSCAL
Country of Origin
China
Product details
RS PRO Tape Measure
This tape measure also known as a measuring tape from RS PRO is an ideal tool for providing an accurate measurement. It can be used every day, to measure a variety of different materials, such as plastic, wood, fibreglass, cloth and many more.
This RS PRO tape measure is an ideal component for any tool box, it is small enough in size to fit into your hand, pop into your pocket or to clip onto a belt with its convenient belt clip, making it ideal for taking with you to any job, or for any DIY project around the home.
The tape measure is encased in a red injection case with a black thermoplastic rubber shell. It has a cushion grip providing a comfortable, slip resistant hold and a top-forward blade lock which makes both locking and unlocking the tape easy. The tape is retractable and the blade is made from steel.
Features and Benefits
Metric and imperial tape measure
Positive blade lock for accurate measuring
Belt clip for convenience
Cushion grip for both comfort and non-slip
Top-forward blade for locking and unlocking
Ideal for everyday use
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.