RS PRO 6 → 24 V dc 10 bar Direct Coupling Centrifugal Pump

RS Stock No.: 817-0750Brand: RS PRO
brand-logo
View all in Water Pumps

Technical Document

Specifications

Brand

RS Pro

Supply Voltage

6 → 24 V dc

Input Connection

4 mm Tube

Maximum Working Pressure

10 bar

Body Material

Anodised Aluminium

Coupling Type

Direct

Maximum Fluid Temperature

+100°C

Input Connection Size

4mm

Wetted Materials

Anodised Aluminium (Housing), PEEK/Stainless Steel (Gear), Polyacetal (Volute), Stainless Steel (Tubing Connector), Viton (Seal)

IP Rating

IP67, IP68

Country of Origin

United Kingdom

Stock information temporarily unavailable.

Price on Asking

RS PRO 6 → 24 V dc 10 bar Direct Coupling Centrifugal Pump

Price on Asking

RS PRO 6 → 24 V dc 10 bar Direct Coupling Centrifugal Pump
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Supply Voltage

6 → 24 V dc

Input Connection

4 mm Tube

Maximum Working Pressure

10 bar

Body Material

Anodised Aluminium

Coupling Type

Direct

Maximum Fluid Temperature

+100°C

Input Connection Size

4mm

Wetted Materials

Anodised Aluminium (Housing), PEEK/Stainless Steel (Gear), Polyacetal (Volute), Stainless Steel (Tubing Connector), Viton (Seal)

IP Rating

IP67, IP68

Country of Origin

United Kingdom