RS PRO 60A Blue Blade Car Fuse, 32V

RS Stock No.: 493-7108Brand: RS PRO
brand-logo
View all in Car Fuses

Technical Document

Specifications

Brand

RS Pro

Current Rating

60A

Fuse Type

Blade

Blade Size

Maxi

Voltage Rating

32V

Colour

Blue

Width

8.9mm

Height

34.3mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Operating Temperature Range

-55 → +125 °C

Country of Origin

Taiwan, Province Of China

You may be interested in
Littelfuse 60A Blue Blade Car Fuse, 32V dc
€ 4.581Each (In a Pack of 10) (Exc. Vat)
Stock information temporarily unavailable.

Price on Asking

Each (In a Pack of 10) (Exc. Vat)

RS PRO 60A Blue Blade Car Fuse, 32V

Price on Asking

Each (In a Pack of 10) (Exc. Vat)

RS PRO 60A Blue Blade Car Fuse, 32V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Littelfuse 60A Blue Blade Car Fuse, 32V dc
€ 4.581Each (In a Pack of 10) (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Current Rating

60A

Fuse Type

Blade

Blade Size

Maxi

Voltage Rating

32V

Colour

Blue

Width

8.9mm

Height

34.3mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Operating Temperature Range

-55 → +125 °C

Country of Origin

Taiwan, Province Of China

You may be interested in
Littelfuse 60A Blue Blade Car Fuse, 32V dc
€ 4.581Each (In a Pack of 10) (Exc. Vat)