RS PRO 6.8kΩ Carbon Film Resistor 0.5W ±5%

Tekninen dokumentti
Tekniset tiedot
Merkki
RS ProResistance
6.8kΩ
Power Rating
0.5W
Tolerance
±5%
Teknologia
Carbon Film
Series
RS
Package/Case
0623
Temperature Coefficient
-500 → +350ppm/°C
Maximum Operating Temperature
+155°C
Minimum Operating Temperature
-55°C
Alkuperämaa
Taiwan, Province Of China
Tuotetiedot
Carbon Film Resistors 0.5W - Full Bandolier (1KΩ to 9M1Ω)
The RS series of carbon film axial leaded resistors offer excellent long term stability and feature standard solder-plated copper leads. Applications include automotive, telecommunication and medical equipment.
€ 65,00
€ 0,013 1 kpl (5000 kpl/pakkaus) (ilman ALV)
€ 81,58
€ 0,016 1 kpl (5000 kpl/pakkaus) (Sis ALV:n)
5000
€ 65,00
€ 0,013 1 kpl (5000 kpl/pakkaus) (ilman ALV)
€ 81,58
€ 0,016 1 kpl (5000 kpl/pakkaus) (Sis ALV:n)
5000
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Määrä | Yksikköhinta | Per Pakkaus |
---|---|---|
5000 - 5000 | € 0,013 | € 65,00 |
10000 - 10000 | € 0,011 | € 55,00 |
15000 - 15000 | € 0,01 | € 50,00 |
20000 - 20000 | € 0,008 | € 40,00 |
25000+ | € 0,007 | € 35,00 |
Tekninen dokumentti
Tekniset tiedot
Merkki
RS ProResistance
6.8kΩ
Power Rating
0.5W
Tolerance
±5%
Teknologia
Carbon Film
Series
RS
Package/Case
0623
Temperature Coefficient
-500 → +350ppm/°C
Maximum Operating Temperature
+155°C
Minimum Operating Temperature
-55°C
Alkuperämaa
Taiwan, Province Of China
Tuotetiedot
Carbon Film Resistors 0.5W - Full Bandolier (1KΩ to 9M1Ω)
The RS series of carbon film axial leaded resistors offer excellent long term stability and feature standard solder-plated copper leads. Applications include automotive, telecommunication and medical equipment.