RS PRO, 6P 2 Position 60° On-Off Cam Switch, 500V ac, 25A, Knob Actuator
RS Stock No.: 257-7212Brand: RS PRO

Technical Document
Specifications
Brand
RS ProPole and Throw Configuration
6P
Series
T-000
Cam Switch Type
On-Off Cam Switch
Normal State Configuration
6NO
Electrical Phase
Single
Maximum Current
25A
Maximum Voltage
500V ac
Number of Positions
2
Angle of Throw
60°
Actuator Type
Knob
Country of Origin
Spain
Stock information temporarily unavailable.
Price on Asking
RS PRO, 6P 2 Position 60° On-Off Cam Switch, 500V ac, 25A, Knob Actuator
1
Price on Asking
RS PRO, 6P 2 Position 60° On-Off Cam Switch, 500V ac, 25A, Knob Actuator
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProPole and Throw Configuration
6P
Series
T-000
Cam Switch Type
On-Off Cam Switch
Normal State Configuration
6NO
Electrical Phase
Single
Maximum Current
25A
Maximum Voltage
500V ac
Number of Positions
2
Angle of Throw
60°
Actuator Type
Knob
Country of Origin
Spain