RS PRO 6V NiCd Rechargeable Battery Pack, 4Ah - Pack of 1

RS Stock No.: 260-2997Brand: RS PRO
brand-logo
View all in Rechargeable Battery Packs

Technical Document

Specifications

Brand

RS Pro

Chemistry

NiCd

Nominal Voltage

6V

Number of Cells

5

Capacity

4Ah

Terminal Type

Tagged

Size

D

Brand Range

RS PRO

Operating Temperature Range

-5 → +55°C

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

55°C

Number of Batteries Supplied

1

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

€ 60.50

€ 60.50 Each (Exc. Vat)

€ 75.93

€ 75.93 Each (inc. VAT)

RS PRO 6V NiCd Rechargeable Battery Pack, 4Ah - Pack of 1

€ 60.50

€ 60.50 Each (Exc. Vat)

€ 75.93

€ 75.93 Each (inc. VAT)

RS PRO 6V NiCd Rechargeable Battery Pack, 4Ah - Pack of 1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Chemistry

NiCd

Nominal Voltage

6V

Number of Cells

5

Capacity

4Ah

Terminal Type

Tagged

Size

D

Brand Range

RS PRO

Operating Temperature Range

-5 → +55°C

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

55°C

Number of Batteries Supplied

1

Country of Origin

China

You may be interested in