RS PRO 7 drawer Steel Wheeled, 902mm x 676mm x 454mm
RS Stock No.: 368-4285Brand: RS PRO

Technical Document
Specifications
Brand
RS ProMaterial
Steel
Number of Drawers
7
Wheeled
Yes
Length
454mm
Width
676mm
Height
902mm
Dimensions
676 x 454 x 902mm
Type
Cabinet
Weight
58kg
Stock information temporarily unavailable.
Price on Asking
RS PRO 7 drawer Steel Wheeled, 902mm x 676mm x 454mm
1
Price on Asking
RS PRO 7 drawer Steel Wheeled, 902mm x 676mm x 454mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProMaterial
Steel
Number of Drawers
7
Wheeled
Yes
Length
454mm
Width
676mm
Height
902mm
Dimensions
676 x 454 x 902mm
Type
Cabinet
Weight
58kg